The TT HM61-101R5LFTR7 is a surface mount fixed inductor with a 1.5uH inductance value and a 10% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is packaged in a nonstandard case with a tape and reel packaging. It has a self resonant frequency of 60MHz and a DC resistance of 21mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 21mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |