This 22uH wirewound power inductor features a 10% tolerance and a maximum DC resistance of 0.26 ohms. It has a minimum self-resonant frequency of 20 MHz and can handle a maximum DC current of 0.8 amps. The inductor measures 5.3mm in length, 4.7mm in height, and 4.6mm in depth. It operates within a temperature range of -40°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.26Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 5.3mm |
| Height | 4.7mm |
| Product Depth | 4.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |