The TT HM61 Series fixed inductor features a nonstandard package and a self-resonant frequency of 20MHz. With a maximum operating temperature of 155°C and a minimum operating temperature of -40°C, this inductor is suitable for high-temperature applications. The inductor has a DC resistance of 260mR and an inductance of 22uH. It is available in a surface mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 260mR |
| Inductance | 22uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |