The HM61-10221LFTR13 is a general purpose inductor with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 4.2 mm, a package width of 3.3 mm, and a package height of 4.7 mm. The inductor is rated for a maximum current of 0.27 A and has a DC resistance of 2.2 Ohms. It is suitable for RF inductor applications and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.2 |
| Tolerance | 10 |
| Package Width | 3.3 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.2 |
| Rated Current-Max | 0.27 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.5 |
| Manufacturer Series | HM61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |