The TT HM61 Series Fixed Inductor is a surface mount component with a nonstandard package and a maximum operating temperature of 155°C. It has a minimum operating temperature of -40°C and is RoHS compliant. The inductor features a self resonant frequency of 56MHz and a DC resistance of 28mR. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM61-102R2LFTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 28mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 56MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM61-102R2LFTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.