The HM61-103R3LFTR13 is a wirewound power inductor with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 2.2A and a maximum DC resistance of 0.04 ohms. The inductor's self-resonant frequency is 38MHz. It measures 5.3mm in length, 4.6mm in depth, and 4.95mm in height. The HM61-103R3LFTR13 operates over a temperature range of -40 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Product Length | 5.3mm |
| Height | 4.95mm |
| Product Depth | 4.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |