The TT HM61 Series Fixed Inductor features a 3.3uH inductance value with a 10% tolerance. It has a DC resistance of 40mR and a self resonant frequency of 38MHz. This inductor is designed for surface mount applications and is available in a nonstandard package. It operates over a temperature range of -40°C to 155°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM61-103R3LFTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 40mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM61-103R3LFTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.