The HM61-10471 is a fixed inductor with a nominal inductance of 470uH and a DC resistance of 5 Ohms. It has a maximum rated current of 0.18A and is designed for high current applications. The inductor is shielded and has a self-resonance frequency of 2.2 MHz. It is suitable for surface mount applications and has a tolerance of 20%. The operating temperature range is from -40 to 180 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 5 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.2 |
| Manufacturer Series | HM61 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |