The HM61 Series fixed inductor features a nonstandard package and is shielded. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self resonant frequency of 2.2MHz. It is available in tape and reel packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5R |
| Inductance | 470uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |