The HM61-20100 is a fixed inductor with a nominal inductance of 10uH and a maximum rated current of 2.7A. It has a dual-ended terminal placement and is designed for high current applications. The inductor operates over a temperature range of -40 to 180 degrees Celsius. It is a surface mount component and is part of the HM61 series from TT.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.065 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 25 |
| Manufacturer Series | HM61 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |