The TT HM61 Series Fixed Inductor features a 100uH inductance value and a DC resistance of 450mR. It operates within a temperature range of -40°C to 155°C and is designed for surface mount applications. The inductor is unshielded and available in a nonstandard package type. It is RoHS compliant and suitable for use in various electronic circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 450mR |
| Inductance | 100uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |