The TT HM61-20121LFTR13 is a surface mount fixed inductor with a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. It has a DC resistance of 500mR and an inductance of 120uH. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and has a self resonant frequency of 6.5MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 500mR |
| Inductance | 120uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |