The HM61-20150 is a dual-ended general purpose inductor with a nominal inductance of 15uH and a tolerance of 20%. It has a maximum operating temperature of 180 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for high current applications and has a self resonance frequency of 20 Hz. It is not shielded and has a DC resistance of 0.09 ohms. The inductor is part of the HM61 series from manufacturer TT.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 2.2 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | HM61 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |