The HM61-20152LFTR13 is a surface mount fixed inductor from TT with a nonstandard package and a self resonant frequency of 1.45MHz. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. This inductor is RoHS compliant and is available in a tape and reel packaging. It has a DC resistance of 6.5 ohms and an inductance of 1.5 millihenries.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 6.5R |
| Inductance | 1.5mH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.45MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |