This surface mount fixed inductor has a resistance of 950 milliohms and an inductance of 220 microhenries. It operates over a temperature range of -40°C to 155°C and has a self resonant frequency of 5.2 megahertz. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM61-20221LFTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 950mR |
| Inductance | 220uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TT HM61-20221LFTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.