Inductor Power Wirewound 2200uH 10% 1KHz 0.18A 9.2Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 8.51 |
| Tolerance | 10 |
| Package Width | 6.35 |
| Package Height | 5.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.2 |
| Rated Current-Max | 0.18 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.3 |
| Manufacturer Series | HM61 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |