The HM61-20271LFTR13 is a surface mount fixed inductor with a resistance of 1.1 ohms and an inductance of 270 microhenries. It has a tolerance of 10% and a maximum operating temperature of 155°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is compliant with RoHS regulations and is unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.1R |
| Inductance | 270uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |