The HM61-20330 is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 1.5A. It has a dual-ended terminal placement and is designed for high current applications. The inductor operates within a temperature range of -40 to 180 degrees Celsius. It is a surface mount component and is part of the HM61 series from TT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM61-20330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 13 |
| Manufacturer Series | HM61 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM61-20330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.