The HM61-20391 is a surface mount general purpose inductor with a maximum operating temperature of 180 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 390 microhenries and a DC resistance of 1.6 ohms. The inductor is rated for a maximum current of 0.43 amperes and has a self-resonance frequency of 3.5 MHz. It is a dual-ended, non-shielded inductor intended for high current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM61-20391 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 390 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.43 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3.5 |
| Manufacturer Series | HM61 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM61-20391 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.