Inductor Power Wirewound 56uH 20% 100KHz 1.1A 0.25Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.25(Typ)Ohm |
| Minimum Self Resonant Frequency | 9M(Typ)Hz |
| Product Length | 8.65mm |
| Height | 5.7mm |
| Product Depth | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |