This surface mount inductor has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. It features a nonstandard package and is available on tape and reel. The inductor has a self resonant frequency of 9MHz and a DC resistance of 250mR. It is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 250mR |
| Inductance | 56uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |