The TT HM61 Series fixed inductor features a nonstandard package and surface mount design. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a self resonant frequency of 7.5MHz. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 350mR |
| Inductance | 82uH |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.5MHz |
| Series | HM61 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |