TT HM62-26103R3MLFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 219mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1.1A |
| Series | HM62 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM62-26103R3MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.