The TT HM62-26104R7MLFTR is a fixed inductor with a resistance of 282 milliohms and an inductance of 4.7 microhenries. It can handle a saturation current of up to 950 milliamperes and operates within a temperature range of -40°C to 85°C. This component is designed for surface mount applications and is available in nonstandard packaging. It is not RoHS compliant.
TT HM62-26104R7MLFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 282mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 950mA |
| Series | HM62 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM62-26104R7MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.