The TT HM62-2815150MLFTR is a surface mount fixed inductor with a nonstandard package and unshielded design. It has a DC resistance of 520 milliohms and an inductance of 15 microhenries. The inductor operates within a temperature range of -40°C to 85°C and has a saturation current of 580 milliamperes. It is not RoHS compliant.
TT HM62-2815150MLFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 520mR |
| Inductance | 15uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Saturation Current | 580mA |
| Series | HM62 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM62-2815150MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.