This surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 85°C. The inductor has a saturation current of 3.35A and a tolerance of 20%. It is not RoHS compliant and has a DC resistance of 88mR. The inductor is suitable for use in applications with a minimum operating temperature of -40°C and a test frequency of 100kHz.
Sign in to ask questions about the TT HM62-32141R0MLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM62-32141R0MLFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 88mR |
| Inductance | 1uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 3.35A |
| Series | HM62 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM62-32141R0MLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.