The TT HM62-32143R3MLFTR is a fixed inductor with a resistance of 193 milliohms and an inductance of 3.3 microhenries. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. This inductor is not RoHS compliant and is packaged in tape and reel form.
TT HM62-32143R3MLFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 193mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 1.9A |
| Series | HM62 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM62-32143R3MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.