This 6uH wirewound ferrite inductor features a 20% tolerance and a maximum DC current of 6.7A. The inductor's maximum DC resistance is 0.008 ohms, and it measures 13.5mm in length, 5.6mm in height, and 12.5mm in depth. The operating temperature range is -25C to 135C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.7A |
| Maximum Saturation Current | 6.7A |
| Max DC Resistance | 0.008Ohm |
| Product Length | 13.5mm |
| Height | 5.6mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 135°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |