This surface mount fixed inductor has a resistance of 624.5 milliohms and an inductance of 56 microhenries. It operates within a temperature range of -40°C to 125°C. The inductor is shielded and has a self resonant frequency of 100kHz. It is packaged on a tape and reel for easy mounting. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 624.5mR |
| Inductance | 56uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | HM66 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |