The HM66-60470LFTR13 is a shielded surface mount fixed inductor with a resistance of 238 milliohms and an inductance of 47 microhenries. It operates within a temperature range of -40°C to 125°C and is packaged in a nonstandard case. This component is RoHS compliant and available in tape and reel packaging.
TT HM66-60470LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 238mR |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM66 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.