This shielded surface mount inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a nonstandard package and is packaged on a tape and reel. The inductor has a DC resistance of 31 milliohms and an inductance of 5 microhenries. It is RoHS compliant and suitable for surface mount applications.
TT HM66-605R0LFTR13 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 31mR |
| Inductance | 5uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM66 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.