The HM67-3216-161LFTR7 is a common mode choke with a current rating of 340mA and a DC resistance of 400mR. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The choke is designed for surface mount applications and has a height of 0.079inch, a length of 0.126inch, and a width of 0.063inch. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM67-3216-161LFTR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM67-3216-161LFTR7 technical specifications.
| Current | 340mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.079inch |
| Impedance | 160R |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | HM67-3216 |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM67-3216-161LFTR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.