This dual common mode choke is a surface mount component with a product length of 9.4mm, depth of 6mm, and height of 3.9mm. It has a terminal pitch of 2.5mm and is designed for power line applications. The choke features an inductance of 470uH and a leakage inductance of 800nH, with a maximum DC current rating of 0.5A and a maximum DC resistance of 0.28 ohms. The component can withstand a voltage of 300VDC and operates within a temperature range of -40 to 125 degrees Celsius.
TT HM67-B471LFTR13 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 3.9 |
| Terminal Pitch (mm) | 2.5 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 470uH |
| Leakage Inductance | 800nH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.28Ohm |
| Withstand Voltage | 300VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM67-B471LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.