This dual common mode choke is designed for surface mount applications and has a maximum DC current rating of 0.5A. The inductance is 25uH, with a leakage inductance of 1.6uH. The device can withstand a maximum voltage of 300VDC and operates within a temperature range of -40 to 125 degrees Celsius. It is suitable for use in power and signal line applications.
TT HM67-S250LFTR13 technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 3.9 |
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 25uH |
| Leakage Inductance | 1.6uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.18Ohm |
| Withstand Voltage | 300VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT HM67-S250LFTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.