The HM69D-30R20LF is a ferrite bead with a nominal inductance of 0.1uH and a tolerance of 20%. It has a DC resistance of 0.00022 ohms and is designed for use as a power inductor. The bead is not shielded and has a terminal placement of dual in-line. It operates over a temperature range of -40 to 125 degrees Celsius.
TT HM69D-30R20LF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00022 |
| Test Frequency | 0.1 |
| Manufacturer Series | HM69D |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.