Inductor Power Unshielded Wirewound 68uH 20% 100KHz 0.4A 0.86Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
TT HM71-10680LFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 860mR |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Saturation Current | 400mA |
| Series | HM71 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |