The HM71S-1807680LFTR is a shielded surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 138mR and an inductance of 68uH. The inductor is RoHS compliant and is packaged in tape and reel. It is designed for surface mount applications and has a saturation current of 3A.
TT HM71S-1807680LFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 138mR |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | HM71S |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.