Inductor Power Shielded Wirewound 0.22uH/0.2uH 20% 100KHz 17A 0.0021Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
TT HM73-10R20L technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.22u(OCL)/0.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Max DC Resistance | 0.0021Ohm |
| Product Length | 7.23mm |
| Height | 3mm |
| Product Depth | 6.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |