This shielded wirewound inductor features a 3.9uH inductance with a 20% tolerance and a maximum DC current of 10A. The device is designed for surface mount applications and has a maximum operating temperature of 155C. The inductor's shielded design provides protection against electromagnetic interference. The inductor's dimensions are 14.5mm in length, 5.5mm in height, and 13mm in depth. The inductor is tested at a frequency of 100KHz.
TT HM73-303R9-7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.9u(OCL)/3.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.0072Ohm |
| Product Length | 14.5mm |
| Height | 5.5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM73-303R9-7 to view detailed technical specifications.
No datasheet is available for this part.