Inductor Power Shielded Wirewound 3.9uH/3.6uH 20% 100KHz 10A 0.0072Ohm DCR T/R
TT HM73-303R9-LF13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.9u(OCL)/3.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.0072Ohm |
| Product Length | 14.5mm |
| Height | 5.5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT HM73-303R9-LF13 to view detailed technical specifications.
No datasheet is available for this part.