Inductor Power Shielded Wirewound 14uH/12uH 20% 100KHz 5.5A 0.0132Ohm DCR T/R
TT HM73-50140-LF13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 14u(OCL)/12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.0132Ohm |
| Product Length | 15mm |
| Height | 8.5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TT HM73-50140-LF13 to view detailed technical specifications.
No datasheet is available for this part.