Ind High Frequency 2.1uH 20% 100MHz 12.5A
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 2.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 12.5A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 135°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |