This surface mount wirewound inductor has a product length of 19.5mm, depth of 13.21mm, and height of 7.2mm. It is rated for a maximum DC current of 12.5A and a maximum saturation current of 15.3A. The inductor has a maximum DC resistance of 0.0038 ohms and an inductance of 1.34uH (OCL) and 1uH. It operates within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM75-301R0LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 19.5 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 7.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.34u(OCL)/1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.5A |
| Maximum Saturation Current | 15.3A |
| Max DC Resistance | 0.0038Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT HM75-301R0LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.