This surface mount wirewound inductor has a product length of 19.5mm, depth of 13.21mm, and height of 7.2mm. It features 2 terminals and is designed for surface mount applications. The inductor has a tolerance of 20% and an inductance of 1.65uH (OCL) and 1.5uH. It can handle a maximum DC current of 10A and a maximum saturation current of 12A. The inductor has a maximum DC resistance of 0.0049 and operates within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM75-301R5LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 19.5 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 7.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 1.65u(OCL)/1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Maximum Saturation Current | 12A |
| Max DC Resistance | 0.0049Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT HM75-301R5LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.