Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM75-302R2LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 19.5 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 7.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.3u(OCL)/2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.2A |
| Maximum Saturation Current | 10.2A |
| Max DC Resistance | 0.0051Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT HM75-302R2LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.