This surface mount fixed inductor has a product length of 19.5mm, product depth of 13.21mm, and product height of 7.2mm. It features a wirewound technology and a tolerance of 20%. The inductance is 0.45uH (OCL) or 0.47uH, and it has a maximum DC current of 16A. The inductor operates within a temperature range of -40C to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM75-30R47LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 19.5 |
| Product Depth (mm) | 13.21 |
| Product Height (mm) | 7.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.45u(OCL)/0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16A |
| Maximum Saturation Current | 25.1A |
| Max DC Resistance | 0.0021Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT HM75-30R47LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.