The HM76 Series inductor features a nonstandard package and is available in tape and reel packaging. With a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, this inductor is suitable for a wide range of applications. The inductor has a DC resistance of 170 milliohms and an inductance of 6.8 microhenries. It is RoHS compliant and is designed for surface mount applications.
TT HM76-106R8JLFTR7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 170mR |
| Inductance | 6.8uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM76 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TT HM76-106R8JLFTR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.