The HM76-50331JLF is a general purpose inductor with a nominal inductance of 330uH and a tolerance of 20%. It is designed for use in DC-DC converter applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is dual-ended and has a maximum rated current of 1A. It is not shielded and has a DC resistance of 0.54 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.54 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Manufacturer Series | HM76 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |