The HM77-16004LFTR fixed inductor from TT features a nonstandard package with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a DC resistance of 12.4 milliohms and an inductance of 4.9 microhenries. The inductor is RoHS compliant and has a tolerance of 20%. It is available in a surface mount package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
TT HM77-16004LFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 12.4mR |
| Inductance | 4.9uH |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM77 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |