Inductor Power Wirewound 14uH/9uH 20% 100KHz Powdered Iron 5.5A 0.0223Ohm DCR Tube
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 14u(OCL)/9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.0223Ohm |
| Product Length | 15.88mm |
| Height | 9.14mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |